| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 20021521-00010T1LF |
| Color: | Black |
| Series: | Minitek |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 10 |
| Mount Type: | Surface Mount |
| Termination Method: | IDC |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.27 mm |
| Mount Angle: | Straight |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 125 VAC |
| SKU: | BRG20021521-00010T1LF |
20021521-00010T1LF
| Heilind Number: | BRG20021521-00010T1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 20021521-00010T1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 20021521-00010T1LF, a high-performance HD SMT SHOULDED connector designed for seamless PCB integration. Featuring a sleek Black color and constructed from durable High Temperature Plastic, this connector is part of the esteemed Minitek series. With 10 gold-plated Copper Alloy contacts, it ensures reliable conductivity and signal transmission. Ideal for SMT applications, it boasts a pitch of 1.27 mm and straight mount angle. The shrouded design enhances safety and protection. With a wide operating temperature range of -40°C to 85°C and UL 94V-0 flammability rating, it guarantees exceptional performance in diverse environments. RoHS compliant and boasting a voltage rating of 125 VAC, it meets stringent quality standards. Perfect for demanding PCB projects, the 20021521-00010T1LF is a top choice for professionals in need of superior connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PCN25043 - Design Change. Change square cap and replace by cap C angle | Download | |||
| 07/10/2023 | PCN23073A - Location Change. For the Connector series the Country of Origin and Primary Site location will be changed from Taiwan to China (Amphenol FCI Nantong Ltd) | Download | |||

