20021521-00010T9LF

Heilind Number:BRG20021521-00010T9LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021521-00010T9LF
ECAD Model:
3D Model

Description:

OEM ITEM 20021521-00010T9LF-HD SMT SHOU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021521-00010T9LF
Color:Black
Pitch:1.27 mm
Shroud Type:Yes
Mount Type:Surface Mount
Mount Angle:Straight
Mating Length:3.05 mm
Current Rating:1 A
Voltage Rating:125 VAC
Contact Plating:Gold Over Palladium-Nickel
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:10
Termination Method:IDC
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:Minitek
SKU:BRG20021521-00010T9LF

Detailed Description

The 20021521-00010T9LF is a high-quality OEM item designed for surface mount application in electronic devices. Featuring a sleek black color, this Minitek series connector boasts a durable housing made of high temperature plastic. With 10 gold-plated contacts, it ensures reliable and efficient signal transmission. Its straight mount angle and shrouded design offer easy installation and protection against dust and debris. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. With a wide operating temperature range from -40 °C to 105 °C, it is suitable for use in various environments. Ideal for high-speed data and power applications, it has a current rating of 1 A and a voltage rating of 125 VAC. This PCB connector, with a 1.27 mm pitch, is perfect for demanding electronic systems that require high performance and durability.