| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 20021521-00016T1LF |
| Color: | Black |
| Series: | Minitek |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 16 |
| Mount Type: | Surface Mount |
| Termination Method: | IDC |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.27 mm |
| Mount Angle: | Straight |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 125 VAC |
| SKU: | BRG20021521-00016T1LF |
20021521-00016T1LF
| Heilind Number: | BRG20021521-00016T1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 20021521-00016T1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 20021521-00016T1LF, a high-density surface mount connector from the Minitek series. Designed for efficient PCB assembly, this black HD SMT SHOULDED connector features 16 gold-plated contacts in a 1.27mm pitch, ensuring reliable signal transmission. Crafted from high-temperature plastic with a UL 94V-0 flammability rating, it guarantees durability in harsh environments. The IDC termination method and straight mount angle streamline installation, while copper alloy contact material provides excellent conductivity. With a current rating of 1A and voltage rating of 125VAC, this RoHS-compliant connector is ideal for various applications. Upgrade your connectivity solutions with the 20021521-00016T1LF.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PCN25043 - Design Change. Change square cap and replace by cap C angle | Download | |||
| 07/10/2023 | PCN23073A - Location Change. For the Connector series the Country of Origin and Primary Site location will be changed from Taiwan to China (Amphenol FCI Nantong Ltd) | Download | |||

