| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 20021521-00050C1LF |
| Color: | Black |
| Pitch: | 1.27 mm |
| Shroud Type: | Yes |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Mating Length: | 3.05 mm |
| Current Rating: | 1 A |
| Voltage Rating: | 125 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 50 |
| Termination Method: | IDC |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Minitek |
| SKU: | BRG20021521-00050C1LF |
20021521-00050C1LF
| Heilind Number: | BRG20021521-00050C1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 20021521-00050C1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 20021521-00050C1LF-HD SMT SHOU, a crucial component in the Minitek series of connectors. Designed for surface mount installation, this black connector boasts a durable housing made of high temperature plastic, ensuring reliable performance even in harsh environments. With 50 gold-plated contacts, it guarantees efficient signal transmission with minimal interference. The straight mount angle and shrouded design enhance ease of assembly and provide added protection. Rated for operation in temperatures ranging from -40°C to 105°C, it is suitable for a wide range of applications. RoHS compliant and featuring a flammability rating of UL 94V-0, this connector meets stringent quality and safety standards. Perfect for use in hi-rel environments, it offers a current rating of 1A and a voltage rating of 125VAC. Trust in the 20021521-00050C1LF for dependable connectivity in your PCB designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PCN25043 - Design Change. Change square cap and replace by cap C angle | Download | |||
| 07/10/2023 | PCN23073A - Location Change. For the Connector series the Country of Origin and Primary Site location will be changed from Taiwan to China (Amphenol FCI Nantong Ltd) | Download | |||

