20021521-00130C4LF

Heilind Number:BRG20021521-00130C4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021521-00130C4LF
ECAD Model:
3D Model

Description:

OEM ITEM 20021521-00130C4LF-1.27 HD SHR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021521-00130C4LF
Color:Black
Pitch:1.27 mm
Shroud Type:Yes
Mount Type:Surface Mount
Mount Angle:Straight
Mating Length:3.05 mm
Current Rating:1 A
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:30
Termination Method:IDC
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:Minitek
SKU:BRG20021521-00130C4LF

Detailed Description

Introducing the OEM ITEM 20021521-00130C4LF-1.27 HD SHR, a high-performance connector from the Minitek series. Designed for surface mount installation, this black connector features 30 gold-plated contacts made of durable copper alloy, ensuring reliable conductivity. With a pitch of 1.27mm and straight mount angle, it offers seamless integration onto PCBs. The high temperature plastic housing with UL 94V-0 flammability rating guarantees safety and durability in a wide range of operating environments, from -40°C to 105°C. Perfect for demanding applications, this connector has a current rating of 1A and voltage rating of 125VAC, making it ideal for various electronic devices. Upgrade your connectivity solutions with the 20021521-00130C4LF-1.27 HD SHR connector, meeting the highest standards of performance and reliability.