20021611-00016T4LF

Heilind Number:BRG20021611-00016T4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021611-00016T4LF
ECAD Model:
3D Model

Description:

20021611-00016T4LF-HD EJECT VT 1.27 MM BTB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021611-00016T4LF
Color:Black
Pitch:1.27 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:2.3 mm
Mating Length:2.8 mm
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:16
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:BRG20021611-00016T4LF

Detailed Description

Introducing the 20021611-00016T4LF, a high-performance 16-contact PCB pin header designed for reliable connectivity in a variety of electronic applications. With a pitch of 1.27mm and through-hole mount type, this black connector offers easy installation on PCBs. Crafted from high temperature plastic with gold-plated copper alloy contacts, it ensures optimal signal transmission even in harsh environments. UL 94V-0 rated for superior safety, this connector boasts a voltage rating of 125VAC and operates seamlessly between -40°C to 85°C. Its straight mount angle and 2.3mm tail length provide versatility in assembly, while the 2.8mm mating length guarantees a secure connection. Ideal for hi-rel projects, this product is a must-have for any design requiring top-notch performance and durability.