| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 20021621-00026C4LF |
| Color: | Black |
| Pitch: | 1.27 mm |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Current Rating: | 1 A |
| Voltage Rating: | 125 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 26 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | Minitek |
| SKU: | BRG20021621-00026C4LF |
20021621-00026C4LF
| Heilind Number: | BRG20021621-00026C4LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 20021621-00026C4LF |
| ECAD Model: |
Specifications
Detailed Description
The 20021621-00026C4LF is a high-quality OEM item from the Minitek series, designed for reliable surface mount connection in electronic applications. With 26 gold-plated copper alloy contacts, this black connector ensures efficient signal transmission while guaranteeing durability even in harsh environments, thanks to its high-temperature plastic housing and UL 94V-0 flammability rating. Operating seamlessly between -55°C to 125°C, it offers a wide range of applications. Meeting strict quality standards, it boasts a 1A current rating and 125VAC voltage rating. While not RoHS compliant, its performance and longevity make it a valuable component in various industries.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PCN25043 - Design Change. Change square cap and replace by cap C angle | Download | |||

