20021621-00026D4LF

Heilind Number:BRG20021621-00026D4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021621-00026D4LF
ECAD Model:
3D Model

Description:

20021621-00026D4LF-HD EJECT SM 1.27 MM BTB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021621-00026D4LF
Color:Black
Pitch:1.27 mm
Mount Type:Surface Mount
Mount Angle:Straight
Mating Length:2.8 mm
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:26
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:BRG20021621-00026D4LF

Detailed Description

Introducing the 20021621-00026D4LF, a high-performance surface mount connector designed for reliable board-to-board and board-to-cable connections. With its durable black high temperature plastic housing and UL 94V-0 flammability rating, this connector ensures safe and secure operation in a wide range of industrial applications. Featuring 26 gold-plated copper alloy contacts with a voltage rating of 125 VAC, it guarantees excellent conductivity and signal integrity. The straight mount angle and 1.27 mm pitch make for easy installation on PCBs, while the wide operating temperature range of -40 °C to 85 °C allows for use in harsh environments. Trust in the 20021621-00026D4LF for high-speed, high-reliability connectivity solutions.