20021621-00030C4LF

Heilind Number:BRG20021621-00030C4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021621-00030C4LF
ECAD Model:
3D Model

Description:

OEM ITEM 20021621-00030C4LF-HD EJECT SM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021621-00030C4LF
Color:Black
Series:Minitek
Housing Material:High Temperature Plastic
Number of Contacts:30
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:125 VAC
SKU:BRG20021621-00030C4LF

Detailed Description

Introducing the 20021621-00030C4LF, an essential component for high-performance electronic assemblies. Designed for OEM applications, this black Minitek series connector boasts 30 contacts made of durable copper alloy with gold plating, ensuring reliable conductivity. Its surface mount configuration and straight mount angle make installation a breeze, while its high temperature plastic housing guarantees optimal performance even in harsh environments. With a current rating of 1A and a voltage rating of 125VAC, this connector is suitable for a wide range of electronic devices. Meeting UL 94V-0 flammability standards, it prioritizes safety without sacrificing functionality. From PCBs to hi-rel systems, the 20021621-00030C4LF is the perfect choice for seamless connectivity.