47439-001LF

Heilind Number:BRG47439-001LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:47439-001LF
ECAD Model:
3D Model

Description:

PV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 47439-001LF
Gender:Female
Wire Size:26 - 22 AWG
Mating Cycles:1000 cycle
Current Rating:3 A
Contact Plating:Gold
Contact Material:Copper Alloy
Contact Resistance:2 mΩ
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:Basics+ Mini-PV™
SKU:BRG47439-001LF

Detailed Description

Introducing the Basics+ Mini-PV™ Female Crimp Contact, SKU 47439-001LF. This PV connector, featuring a durable Copper Alloy construction with Gold plating, ensures reliable performance in a wide range of applications. With a maximum operating temperature of 105°C and a minimum of -40°C, it is suitable for use in diverse environmental conditions. Boasting a low contact resistance of 2 mΩ and a current rating of 3 A, this contact guarantees efficient power transmission. ROHS compliant and designed for 1000 mating cycles, it offers both reliability and sustainability. Suitable for wire sizes 26-22 AWG, it is perfect for various connectivity needs in industries such as aerospace, automotive, and telecommunications. Trust the 47439001LF for high-quality, long-lasting connections.