47441-000LF

Heilind Number:BRG47441-000LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:47441-000LF
ECAD Model:
3D Model

Description:

MINI PV CTW 40 AU-18-20 AWG .0048 SPG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 47441-000LF
Gender:Female
Wire Size:20 - 18 AWG
Mating Cycles:1000 cycle
Current Rating:3 A
Contact Plating:Gold
Contact Material:Copper Alloy
Contact Resistance:2 mΩ
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:Basics+ Mini-PV™
SKU:BRG47441-000LF

Detailed Description

Experience reliable and efficient wire termination with our Basics+ Mini-PV™ Female Crimp Contact, SKU 47441-000LF. Designed for durability, this contact features a copper alloy construction with gold plating, ensuring optimal conductivity. Suitable for wire sizes 20-18 AWG, it offers a current rating of 3A, making it ideal for a variety of applications. With a maximum operating temperature of 105°C and RoHS compliance, you can trust in its performance and environmental responsibility. Each contact is rated for 1000 mating cycles, guaranteeing long-term use. Whether for industrial or commercial use, this contact is a dependable solution for your connectivity needs.