| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 47446-000LF |
| Gender: | Female |
| Wire Size: | 32 - 28 AWG |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 3 A |
| Contact Plating: | Tin |
| Contact Material: | Copper Alloy |
| Contact Resistance: | 15 mΩ |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| SKU: | BRG47446-000LF |
47446-000LF
| Heilind Number: | BRG47446-000LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 47446-000LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 47446-000LF, a high-performance female connector designed for seamless crimp termination in wire applications. Crafted with precision, this connector features contact material made of durable copper alloy with a tin plating, ensuring reliable conductivity and longevity. With a wire size compatibility ranging from 32 to 28 AWG, it is suitable for a variety of setups. Operating efficiently in temperatures as low as -65°C and as high as 125°C, this connector is built to withstand extreme conditions. Its low contact resistance of 15 mΩ guarantees optimal signal transmission. RoHS compliant and rated for 1000 mating cycles, the 47446-000LF is a dependable choice for connectors in high-reliability applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/28/2015 | PCN15044 - Location Change. FCI will be moving the manufacturing of its Mini PV Terminal products from the current external subcontractor in Americas to FCI's own site in France. | Download | |||

