47456-000LF

Heilind Number:BRG47456-000LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:47456-000LF
ECAD Model:
3D Model

Description:

MINI PV CTW 40 AU-28-32 A .0035 SPG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 47456-000LF
Gender:Female
Wire Size:32 - 28 AWG
Mating Cycles:1000 cycle
Current Rating:3 A
Contact Plating:Gold
Contact Material:Copper Alloy
Contact Resistance:2 mΩ
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:Basics+ Mini-PV™
SKU:BRG47456-000LF

Detailed Description

Introducing the Basics+ Mini-PV™ Crimp Wire Contact, SKU 47456-000LF. Designed for high-performance connectivity in limited spaces, this female contact features a durable Copper Alloy construction with Gold plating for optimal conductivity. With a current rating of 3A, it ensures reliable power transmission in various applications. Operating efficiently in temperatures ranging from -40°C to 105°C, it is suitable for use in diverse environmental conditions. RoHS compliant and offering a contact resistance of 2mΩ, it meets stringent quality standards. Ideal for wire sizes 32-28 AWG, it guarantees secure crimp terminations. With a mating cycle durability of 1000 cycles, it ensures long-lasting performance. Upgrade your connectivity solutions with the Mini-PV™ Crimp Wire Contact, the perfect choice for demanding industrial and commercial settings.