47457-002LF

Heilind Number:BRG47457-002LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:47457-002LF
ECAD Model:
3D Model

Description:

PV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 47457-002LF
Series:Basics+ Mini-PV™
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Contact Resistance:2 mΩ
Mating Cycles:1000 cycle
Wire Size:26 - 22 AWG
Current Rating:3 A
SKU:BRG47457-002LF

Detailed Description

Introducing the 47457-002LF, a female PV connector from the Basics+ Mini-PV™ series. Featuring a durable copper alloy contact material with gold plating, this connector ensures reliable conductivity. With a crimp termination method, it is easy to install on 26-22 AWG wires. Operating smoothly in temperatures ranging from -40°C to 105°C, it is suitable for various environments. Boasting a low contact resistance of 2 mΩ and a current rating of 3 A, it guarantees efficient power transmission. With RoHS compliance, it meets international standards for environmental safety. Perfect for applications in connectors, crimp wire contacts, and housings, the 47457-002LF is a dependable choice for your connectivity needs.