47564-000LF

Heilind Number:BRG47564-000LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:47564-000LF
ECAD Model:
3D Model

Description:

MINI PV CTW 40 AU-28-32 AWG .0065 SPG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 47564-000LF
Series:Basics+ Mini-PV™
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Contact Resistance:2 mΩ
Mating Cycles:1000 cycle
Wire Size:32 - 28 AWG
Current Rating:3 A
SKU:BRG47564-000LF

Detailed Description

Introducing the 47564-000LF, a crucial component for your connectivity needs. Designed for durability and efficiency, this Mini PV CTW 40 AU-28-32 AWG .0065 SPG connector from our Basics+ Mini-PV™ series boasts a female gender and crimp termination method, ensuring secure and reliable connections. Crafted with copper alloy contacts plated with gold, it guarantees optimal conductivity. With a wide operating temperature range from -40°C to 105°C, this connector is suitable for various environments. Featuring a low contact resistance of 2 mΩ and a current rating of 3 A, it offers high performance. With RoHS compliance and 1000 mating cycles, it meets industry standards for quality and sustainability. Perfect for use in hi-rel applications, the 47564-000LF is a must-have in any professional setup.