47566-000LF

Heilind Number:BRG47566-000LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:47566-000LF
ECAD Model:
3D Model

Description:

MINI PV CTW 40 AU-18-20 AWG .0065 SPG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 47566-000LF
Gender:Female
Wire Size:20 - 18 AWG
Mating Cycles:1000 cycle
Current Rating:3 A
Contact Plating:Gold
Contact Material:Copper Alloy
Contact Resistance:2 mΩ
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:Basics+ Mini-PV™
SKU:BRG47566-000LF

Detailed Description

Introducing the 47566-000LF, a must-have component for your electrical connections. Designed for efficiency and reliability, this MINI PV CTW 40 AU-18-20 AWG .0065 SPG connector from the Basics+ Mini-PV™ series is perfect for female terminations with its easy crimp installation. Made with high-quality copper alloy contacts plated in gold, it ensures optimal conductivity and durability. With a wide operating temperature range from -40°C to 105°C, it's suitable for various environments. Boasting a low contact resistance of 2 mΩ and a current rating of 3 A, it guarantees seamless power transmission. Plus, with RoHS compliance and 1000 mating cycles, you can trust in its performance and environmental responsibility. Upgrade your connectivity with the 47566-000LF for secure and efficient wire connections.