47706-000LF

Heilind Number:BRG47706-000LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:47706-000LF
ECAD Model:
3D Model

Description:

MINI PV CTW 75 AU L/P-22-26 AWG .0048 SPG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 47706-000LF
Gender:Female
Wire Size:26 - 22 AWG
Mating Cycles:1000 cycle
Current Rating:3 A
Contact Plating:Gold
Contact Material:Copper Alloy
Contact Resistance:2 mΩ
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:Basics+ Mini-PV™
SKU:BRG47706-000LF

Detailed Description

Introducing the 47706-000LF, a high-performance connector designed for reliable and efficient wire termination. Part of our Basics+ Mini-PV™ series, this female connector features a crimp termination method, making installation quick and easy. With contact material of Copper Alloy and Gold plating, it ensures optimal conductivity and durability even in demanding environments. Operating temperature ranging from -40°C to 105°C, it guarantees stable performance in varying conditions. Suitable for wire sizes 26-22 AWG, it offers a current rating of 3A, meeting the needs of various applications. With RoHS compliance and a contact resistance of 2mΩ, it adheres to strict quality and environmental standards. Perfect for use in hi-rel industries, it is a reliable solution for your connectivity needs. Upgrade to the 47706000LF for superior performance and peace of mind.