47713-000LF

Heilind Number:BRG47713-000LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:47713-000LF
ECAD Model:
3D Model

Description:

MINI PV CTW 40 AU L/P-18-20 AWG .0048 SPG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 47713-000LF
Series:Basics+ Mini-PV™
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Contact Resistance:2 mΩ
Mating Cycles:1000 cycle
Wire Size:20 - 18 AWG
Current Rating:3 A
SKU:BRG47713-000LF

Detailed Description

Introducing the 47713-000LF, a versatile female crimp wire contact designed for reliable connectivity in demanding applications. Part of the Basics+ Mini-PV™ series, this contact features a gold-plated copper alloy construction, ensuring optimal signal transmission with a low contact resistance of 2 mΩ. With a wire size compatibility of 20-18 AWG and a current rating of 3 A, it is perfect for power and signal transmission. Operating efficiently in temperatures ranging from -40 °C to 105 °C, this contact is suitable for a wide range of environments. RoHS compliant and rated for 1000 mating cycles, it guarantees long-term performance and durability. Whether used in industrial machinery, automotive systems, or telecommunications equipment, the 47713-000LF offers a dependable solution for your connectivity needs.