47716-000LF

Heilind Number:BRG47716-000LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:47716-000LF
ECAD Model:
3D Model

Description:

Centerline Crimp-to-Wire Recep 2.54 mm (0.1 in.)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 47716-000LF
Gender:Female
Wire Size:20 - 18 AWG
Mating Cycles:1000 cycle
Current Rating:3 A
Contact Plating:Tin
Contact Material:Copper Alloy
Contact Resistance:15 mΩ
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
SKU:BRG47716-000LF

Detailed Description

Introducing the 47716-000LF, a high-quality Centerline Crimp-to-Wire Receptacle designed for seamless connectivity in electronic applications. Featuring a 2.54mm (0.1 inch) pitch, this Female connector ensures precise and reliable mating. Its Crimp termination method offers easy and secure wire attachment, accommodating 20-18 AWG wire sizes. Crafted from durable Copper Alloy with Tin plating, it guarantees excellent conductivity and corrosion resistance, with a low contact resistance of 15mΩ. Operating efficiently in temperatures ranging from -65°C to 125°C, this connector is suitable for a wide range of environments. With a current rating of 3A and a lifespan of 1000 mating cycles, it is a dependable choice for your connectivity needs. While not RoHS compliant, it meets all other industry standards for quality and performance. Perfect for use in Connectors, Crimp Wire Contacts, and Housings, the 47716-000LF is a essential component for any electronic setup.