47742-000LF

Heilind Number:BRG47742-000LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:47742-000LF
ECAD Model:
3D Model

Description:

MINI PV CTW 40 AU L/P-28- AWG .0035 SPG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 47742-000LF
Series:Basics+ Mini-PV™
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Contact Resistance:2 mΩ
Mating Cycles:1000 cycle
Wire Size:32 - 28 AWG
Current Rating:3 A
SKU:BRG47742-000LF

Detailed Description

Ideal for high-reliability applications, the 47742-000LF Mini PV CTW 40 AU L/P-28- AWG .0035 SPG connector from our Basics+ Mini-PV™ series is a crucial component for ensuring secure and efficient electrical connections. Featuring a female gender and crimp termination method, this connector boasts superior contact performance with its copper alloy construction and gold plating. With a wide operating temperature range from -40°C to 105°C, it is suitable for use in diverse environments. Offering a low contact resistance of 2 mΩ, it guarantees reliable connectivity over 1000 mating cycles. Designed for wire sizes 32-28 AWG and with a current rating of 3A, it meets RoHS compliance standards, making it an environmentally friendly choice. Trust the 47742000LF for your critical connectivity needs.