47743-002LF

Heilind Number:BRG47743-002LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:47743-002LF
ECAD Model:
3D Model

Description:

PV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 47743-002LF
Series:Basics+ Mini-PV™
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Contact Resistance:2 mΩ
Mating Cycles:1000 cycle
Wire Size:26 - 22 AWG
Current Rating:3 A
SKU:BRG47743-002LF

Detailed Description

Introducing the Basics+ Mini-PV™ Female Crimp Connector, SKU 47743-002LF, designed for reliable and efficient wire termination. Crafted with high-quality Copper Alloy contacts plated in Gold, this connector ensures optimal conductivity with a low contact resistance of 2 mΩ. Operating seamlessly in temperatures ranging from -40 °C to 105 °C, it is suitable for a variety of environments. With a current rating of 3A and compatibility with 26-22 AWG wire sizes, it offers versatility in its applications. RoHS compliant and rated for 1000 mating cycles, this connector guarantees durability and environmental responsibility. Ideal for use in high-quality connectors, wire housings, and a variety of other products, the Basics+ Mini-PV™ Female Crimp Connector sets the standard for performance and reliability.