47744-000LF

Heilind Number:BRG47744-000LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:47744-000LF
ECAD Model:
3D Model

Description:

MINI PV CTW 40 AU L/P-28-32 AWG .0065 SPG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 47744-000LF
Gender:Female
Wire Size:32 - 28 AWG
Mating Cycles:1000 cycle
Current Rating:3 A
Contact Plating:Gold
Contact Material:Copper Alloy
Contact Resistance:2 mΩ
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:Basics+ Mini-PV™
SKU:BRG47744-000LF

Detailed Description

Introducing the Basics+ Mini-PV™ Female Crimp Wire Contact, featuring a compact design ideal for high-density applications. With a wire size compatibility of 32-28 AWG, this contact offers seamless connectivity for various electronic devices. Crafted with a Copper Alloy base and Gold plating, it ensures reliable performance with low contact resistance of 2 mΩ. Operating efficiently in temperatures ranging from -40 °C to 105 °C, it is suitable for versatile environments. With a current rating of 3A and a durability of 1000 mating cycles, this contact guarantees long-lasting functionality. RoHS compliant and in stock for immediate shipping, it is the perfect choice for your connectivity needs. Upgrade your systems with the 47744-000LF and experience superior quality in every connection.