47744-002LF

Heilind Number:BRG47744-002LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:47744-002LF
ECAD Model:
3D Model

Description:

PV DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 47744-002LF
Series:Basics+ Mini-PV™
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Contact Resistance:2 mΩ
Mating Cycles:1000 cycle
Wire Size:32 - 28 AWG
Current Rating:3 A
SKU:BRG47744-002LF

Detailed Description

Introducing the PV DUBOX / PV / BERGSTIK Basics+ Mini-PV™ connector, designed for seamless and reliable power distribution in your electronic devices. This female connector features a crimp termination method, ensuring secure and efficient wire attachment. Constructed with copper alloy contacts plated in gold, it guarantees optimal conductivity and corrosion resistance. With a wide operating temperature range of -40°C to 105°C, it can withstand harsh environmental conditions. Boasting a low contact resistance of 2 mΩ and a current rating of 3 A, this connector is perfect for high-performance applications. With a mating cycle durability of 1000 cycles, it offers long-lasting connectivity. Suitable for wire sizes ranging from 32 to 28 AWG, it provides versatility in installation. Whether for industrial or commercial use, this connector, SKU 47744-002LF, is a dependable choice for your connectivity needs.