| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 47745-001LF |
| Series: | Basics+ Mini-PV™ |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 2 mΩ |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 26 - 22 AWG |
| Current Rating: | 3 A |
| SKU: | BRG47745-001LF |
47745-001LF
| Heilind Number: | BRG47745-001LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 47745-001LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 47745-001LF, a high-performance female Crimp Contact designed for reliable power and signal connections in demanding environments. Part of the Basics+ Mini-PV™ series, this contact boasts superior conductivity with its Copper Alloy construction and Gold plating, ensuring low contact resistance of just 2mΩ. Operating seamlessly in temperatures ranging from -40°C to 105°C, it offers durability and performance in extreme conditions. With a current rating of 3A and accommodating wire sizes from 26 to 22 AWG, it is perfect for a wide range of applications. RoHS compliant and featuring a mating cycle of 1000, this contact guarantees long-lasting quality and environmental responsibility. Trust the 47745-001LF for your critical connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 162A11839X | D-SUB contact, Socket, Crimp, 7,5 A | ![]() |
| Amphenol FCI Berg 165X13139X | D-SUB-Shielded Cap, 15-pos., Through hole | ![]() |


