| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 47748-000LF |
| Series: | Basics+ Mini-PV™ |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 2 mΩ |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 32 - 28 AWG |
| Current Rating: | 3 A |
| SKU: | BRG47748-000LF |
47748-000LF
| Heilind Number: | BRG47748-000LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 47748-000LF |
| ECAD Model: |
Specifications
Detailed Description
MINI PV CTW SN LP-28-32-AWG 00DUBOX is a female connector from the Basics+ Mini-PV™ series, designed for reliable crimp termination of wires ranging from 32 to 28 AWG. Its contact material, made of copper alloy with tin plating, ensures efficient conductivity and durability in a wide temperature range from -40°C to 105°C. With a low contact resistance of 2 mΩ, it guarantees optimal signal transmission. This connector is rated for a maximum current of 3 A and is RoHS compliant, meeting environmental standards. With a mating cycle of 1000 cycles, it offers long-term performance for various applications in the field of connectors and wire housings.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/28/2015 | PCN15044 - Location Change. FCI will be moving the manufacturing of its Mini PV Terminal products from the current external subcontractor in Americas to FCI's own site in France. | Download | |||

