47751-000LF

Heilind Number:BRG47751-000LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:47751-000LF
ECAD Model:
3D Model

Description:

MINI PV CTW SN LP-28-32-AWG 00DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 47751-000LF
Series:Basics+ Mini-PV™
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Contact Resistance:2 mΩ
Mating Cycles:1000 cycle
Wire Size:32 - 28 AWG
Current Rating:3 A
SKU:BRG47751-000LF

Detailed Description

Introducing the 47751-000LF, a high-quality MINI PV CTW SN LP-28-32-AWG 00DUBOX connector from our Basics+ Mini-PV™ series. Designed for female termination via crimping, this connector features durable Copper Alloy contacts with Tin plating, ensuring reliable performance in a wide range of applications. With a maximum operating temperature of 105 °C and a minimum of -40 °C, it is suitable for use in various environments. Boasting a low contact resistance of 2 mΩ and a high mating cycle rating of 1000 cycles, this connector guarantees long-lasting connectivity. Accommodating wire sizes of 32-28 AWG and offering a current rating of 3 A, it is perfect for demanding electrical setups. RoHS compliant and meticulously crafted, the 47751-000LF is the ideal choice for professionals in need of top-notch connectivity solutions. Elevate your projects with this essential connector.