47793-003LF

Heilind Number:BRG47793-003LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:47793-003LF
ECAD Model:
3D Model

Description:

CTW MALE PIN 50 AU-18-20 AWG L-R REELING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 47793-003LF
Series:Basics+ Mini-PV™
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Contact Resistance:2 mΩ
Mating Cycles:1000 cycle
Wire Size:20 - 18 AWG
Current Rating:3 A
SKU:BRG47793-003LF

Detailed Description

The CTW MALE PIN 50 AU-18-20 AWG L-R REELING is a high-quality connector component from our Basics+ Mini-PV™ series, designed for reliable and efficient performance in a variety of applications. Featuring a female gender and crimp termination method, it ensures secure and durable connections. The contact material is made of Copper Alloy with Tin plating, offering excellent conductivity and corrosion resistance. With a maximum operating temperature of 105°C and minimum of -40°C, it is suitable for use in diverse environmental conditions. Boasting a low contact resistance of 2 mΩ, it guarantees optimal signal transmission. Rated for 1000 mating cycles and compatible with 20-18 AWG wire sizes, it is perfect for demanding industrial and commercial settings. RoHS compliant and meticulously engineered, it meets the highest quality standards for peace of mind. Upgrade your connectivity solutions with the CTW MALE PIN 50 AU-18-20 AWG L-R REELING.