48045-000LF

Heilind Number:BRG48045-000LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:48045-000LF
ECAD Model:
3D Model

Description:

MINI PV CTW 30 AU-28-32 AWG .0048 SPG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 48045-000LF
Gender:Female
Wire Size:32 - 28 AWG
Mating Cycles:1000 cycle
Current Rating:3 A
Contact Plating:Gold
Contact Material:Copper Alloy
Contact Resistance:15 mΩ
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
SKU:BRG48045-000LF

Detailed Description

This MINI PV CTW 30 AU-28-32 AWG .0048 SPG connector is the perfect solution for your crimp wire termination needs. Featuring a female gender design, it ensures secure and reliable connections every time. Made of high-quality copper alloy with gold plating, it offers excellent conductivity and corrosion resistance. With a wide operating temperature range from -65 °C to 125 °C, it is suitable for use in various environments. With a low contact resistance of 15 mΩ and a current rating of 3 A, it guarantees efficient power transmission. RoHS compliant and with 1000 mating cycles durability, this connector is not only high-performing but also environmentally friendly. In stock and ready for immediate delivery, it is an essential component for any project requiring crimp wire connections.