48047-000LF

Heilind Number:BRG48047-000LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:48047-000LF
ECAD Model:
3D Model

Description:

MINI PV CTW 30 AU-18-20 AWG .0048 SPG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 48047-000LF
Gender:Female
Wire Size:20 - 18 AWG
Mating Cycles:1000 cycle
Current Rating:3 A
Contact Plating:Gold
Contact Material:Copper Alloy
Contact Resistance:15 mΩ
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
SKU:BRG48047-000LF

Detailed Description

Introducing the 48047-000LF, a mini PV CTW 30 AU-18-20 AWG .0048 SPG female connector designed for reliable crimp termination. Crafted with copper alloy contact material and gold plating, it ensures optimal conductivity even in harsh environments, with a wide operating temperature range from -65°C to 125°C. Featuring a low contact resistance of 15 mΩ and a durable construction rated for 1000 mating cycles, this connector is ideal for high-performance applications. With a wire size compatibility of 20-18 AWG and a current rating of 3A, it guarantees secure and efficient connectivity. Additionally, it is RoHS compliant, meeting stringent environmental standards. Perfect for use in various industries, this connector is a dependable solution for your connectivity needs.