48050-002LF

Heilind Number:BRG48050-002LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:48050-002LF
ECAD Model:
3D Model

Description:

PV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 48050-002LF
Series:Basics+ Mini-PV™
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Contact Resistance:2 mΩ
Mating Cycles:1000 cycle
Wire Size:32 - 28 AWG
Current Rating:3 A
SKU:BRG48050-002LF

Detailed Description

Introducing the 48050-002LF, a high-performance female crimp wire contact designed for seamless connectivity in PV applications. Part of the Basics+ Mini-PV™ series, this contact boasts exceptional durability and reliability, making it ideal for use in demanding environments. Constructed with a copper alloy contact material and gold plating, it ensures optimal conductivity while withstanding extreme operating temperatures ranging from -40 °C to 105 °C. With a low contact resistance of 2 mΩ, it guarantees efficient power transmission, while its 1000 mating cycle lifespan ensures long-term functionality. Suitable for wire sizes ranging from 32 to 28 AWG and capable of handling currents up to 3 A, this RoHS-compliant connector is not only high-performing but also environmentally friendly. Perfect for applications in aerospace, defense, and industrial sectors, the 48050-002LF sets a new standard in connectivity.