48051-002LF

Heilind Number:BRG48051-002LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:48051-002LF
ECAD Model:
3D Model

Description:

PV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 48051-002LF
Gender:Female
Wire Size:26 - 22 AWG
Mating Cycles:1000 cycle
Current Rating:3 A
Contact Plating:Gold
Contact Material:Copper Alloy
Contact Resistance:2 mΩ
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:Basics+ Mini-PV™
SKU:BRG48051-002LF

Detailed Description

Introducing the 48051-002LF, a high-performance female connector from our Basics+ Mini-PV™ series. Designed for reliability and durability, this connector features a crimp termination method and is constructed with copper alloy contacts plated with gold, ensuring optimal conductivity. With a wide operating temperature range of -40°C to 105°C, it is suitable for use in various environments. Boasting a low contact resistance of 2 mΩ, it guarantees efficient power transmission. Rated for 1000 mating cycles, this connector is built to last. Accommodating wire sizes of 26 to 22 AWG and with a current rating of 3 A, it is ideal for a range of applications. RoHS compliant and in stock for immediate shipping, the 48051-002LF is the perfect choice for quality connectivity solutions.