48052-000LF

Heilind Number:BRG48052-000LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:48052-000LF
ECAD Model:
3D Model

Description:

MINI PV CTW 30 AU-18-20 AWG .0065 SPG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 48052-000LF
Gender:Female
Wire Size:20 - 18 AWG
Mating Cycles:1000 cycle
Current Rating:3 A
Contact Plating:Gold
Contact Material:Copper Alloy
Contact Resistance:15 mΩ
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
SKU:BRG48052-000LF

Detailed Description

The 48052-000LF is a high-performance MINI PV CTW 30 AU-18-20 AWG .0065 SPG connector designed for reliable and efficient wire termination. With a female gender and a crimp termination method, it ensures secure connections every time. The contact material is made of durable copper alloy with a gold plating, offering excellent conductivity and corrosion resistance. This connector operates smoothly in a wide temperature range from -65 °C to 125 °C, making it suitable for various environments. With a low contact resistance of 15 mΩ and a current rating of 3 A, it guarantees optimal performance. RoHS compliant for environmental responsibility, this connector is perfect for applications in hi-rel environments. With 1000 mating cycles and compatibility with 20-18 AWG wires, it is a dependable choice for industrial and commercial use. Elevate your connectivity solutions with the 48052-000LF.