48231-000LF

Heilind Number:BRG48231-000LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:48231-000LF
ECAD Model:
3D Model

Description:

MINI PV CTW 30 AU-18-20-AWG 00DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 48231-000LF
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Contact Resistance:15 mΩ
Mating Cycles:1000 cycle
Wire Size:20 - 18 AWG
Current Rating:3 A
SKU:BRG48231-000LF

Detailed Description

The MINI PV CTW 30 AU-18-20-AWG 00DUBOX is a high-performance female connector designed for reliable and efficient crimp termination. Constructed with durable Copper Alloy contacts plated with Gold, this connector ensures optimal conductivity and corrosion resistance, even in harsh environments. With a wide operating temperature range of -65°C to 125°C, it is suitable for a variety of applications. Rated for 3A current, it accommodates wire sizes from 20 to 18 AWG, offering versatility and flexibility. With RoHS compliance, you can trust in its environmental friendliness. Perfect for use in high-reliability settings, this connector is built to last, with a contact resistance of just 15 mΩ and a mating cycle of 1000. Upgrade your connectivity with the MINI PV CTW 30 AU-18-20-AWG 00DUBOX.