48232-000LF

Heilind Number:BRG48232-000LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:48232-000LF
ECAD Model:
3D Model

Description:

MINI PV CTW 30 AU L/P-18-20 AWG .0048 SPG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 48232-000LF
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Contact Resistance:15 mΩ
Mating Cycles:1000 cycle
Wire Size:20 - 18 AWG
Current Rating:3 A
SKU:BRG48232-000LF

Detailed Description

The MINI PV CTW 30 AU L/P-18-20 AWG .0048 SPG female connector with SKU 48232-000LF offers reliable crimp termination for 20-18 AWG wires. Constructed with copper alloy contacts plated in gold, it ensures optimal conductivity and durability. With a wide operating temperature range of -65 to 125 °C, it is suitable for various environments. Boasting a low contact resistance of 15 mΩ and a current rating of 3 A, it guarantees efficient power transmission. RoHS compliant and rated for 1000 mating cycles, this connector is not only high-performing but also environmentally friendly. Perfect for applications in the hi-rel connector category, it is a dependable choice for demanding connectivity needs.