48233-000LF

Heilind Number:BRG48233-000LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:48233-000LF
ECAD Model:
3D Model

Description:

MINI PV CTW 30 AU L/P-18-20 AWG .0065 SPG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 48233-000LF
Gender:Female
Wire Size:20 - 18 AWG
Mating Cycles:1000 cycle
Current Rating:3 A
Contact Plating:Gold
Contact Material:Copper Alloy
Contact Resistance:15 mΩ
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
SKU:BRG48233-000LF

Detailed Description

Meet your high-performance connectivity needs with our MINI PV CTW 30 AU L/P-18-20 AWG .0065 SPG female connector. Designed for seamless crimp termination, this connector boasts superior craftsmanship with copper alloy contacts and gold plating, ensuring reliable conductivity. Operating flawlessly in temperatures ranging from -65°C to 125°C, it's a perfect choice for a wide range of applications. With a low contact resistance of 15 mΩ and a current rating of 3A, this connector guarantees optimal performance every time. Plus, with RoHS compliance, you can trust in its environmental responsibility. Whether you're in the market for high-quality connectors for industrial, commercial, or personal use, our MINI PV CTW 30 AU L/P-18-20 AWG .0065 SPG connector is the ideal solution.