48234-002LF

Heilind Number:BRG48234-002LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:48234-002LF
ECAD Model:
3D Model

Description:

PV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 48234-002LF
Gender:Female
Wire Size:26 - 22 AWG
Mating Cycles:1000 cycle
Current Rating:3 A
Contact Plating:Gold
Contact Material:Copper Alloy
Contact Resistance:2 mΩ
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:Basics+ Mini-PV™
SKU:BRG48234-002LF

Detailed Description

Ideal for high-reliability applications, the 48234-002LF Basics+ Mini-PV™ Female Crimp Connector ensures secure and efficient wire termination. Crafted with durable Copper Alloy contacts plated in Gold, this connector guarantees reliable conductivity with a low 2 mΩ contact resistance. Operating between -40 °C to 105 °C, it withstands extreme temperatures, making it suitable for a wide range of environments. With a current rating of 3 A and accommodating wire sizes of 26-22 AWG, it offers versatile connectivity options. RoHS compliant and rated for 1000 mating cycles, this connector prioritizes both performance and environmental responsibility. Perfect for various industries, including aerospace, automotive, and telecommunications, the 48234-002LF is a trusted solution for your connectivity needs.