48237-002LF

Heilind Number:BRG48237-002LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:48237-002LF
ECAD Model:
3D Model

Description:

CONN CONT RCP 1 POS CRMP ST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 48237-002LF
Gender:Female
Wire Size:32 - 28 AWG
Mating Cycles:1000 cycle
Current Rating:3 A
Contact Plating:Gold
Contact Material:Copper Alloy
Contact Resistance:2 mΩ
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:Basics+ Mini-PV™
SKU:BRG48237-002LF

Detailed Description

The 48237-002LF connector, part of the Basics+ Mini-PV™ series, is an essential component for reliable wire connections. Designed for easy crimp installation, this connector features a female receptacle with 1 position for seamless integration. Constructed with durable copper alloy contacts plated in gold, it ensures optimal conductivity and longevity. With a wide operating temperature range from -40°C to 105°C, it is suitable for various environments. Boasting a low contact resistance of 2 mΩ and a high current rating of 3 A, it guarantees efficient power transmission. While not RoHS compliant, its high-quality construction and 1000 mating cycle durability make it a dependable choice for applications in connectors, crimp wire contacts, and housings. Trust the 48237-002LF for secure and high-performance wire connections.