48239-002LF

Heilind Number:BRG48239-002LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:48239-002LF
ECAD Model:
3D Model

Description:

PVDUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 48239-002LF
Series:Basics+ Mini-PV™
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Contact Resistance:2 mΩ
Mating Cycles:1000 cycle
Wire Size:32 - 28 AWG
Current Rating:3 A
SKU:BRG48239-002LF

Detailed Description

PVDUBOX / PV / BERGSTIK is a female connector from the Basics+ Mini-PV™ series, designed for reliable crimp termination in electronic applications. Featuring copper alloy contacts with gold plating, it ensures excellent conductivity and durability. With a wide operating temperature range from -40°C to 105°C, this connector is suitable for use in various environments. It offers a low contact resistance of 2 mΩ and is rated for 1000 mating cycles, guaranteeing long-term performance. Compatible with wire sizes ranging from 32 to 28 AWG, it has a current rating of 3 A. This RoHS-compliant connector is ideal for use in high-reliability applications, providing secure and efficient wire connections. Upgrade your connectivity solutions with the 48239-002LF.