48241-000LF

Heilind Number:BRG48241-000LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:48241-000LF
ECAD Model:
3D Model

Description:

MINI PV CTW 15 AU-18-20 AWG .0035 SPG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 48241-000LF
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Contact Resistance:15 mΩ
Mating Cycles:1000 cycle
Wire Size:20 - 18 AWG
Current Rating:3 A
SKU:BRG48241-000LF

Detailed Description

The 48241-000LF is a high-performance Mini PV CTW 15 AU-18-20 AWG .0035 SPG connector designed for female termination with a crimp method. Its contact material is made of durable copper alloy, plated with gold for optimal conductivity. With a wide operating temperature range from -65°C to 125°C, this connector ensures reliable performance in various environmental conditions. Boasting a low contact resistance of 15 mΩ and a current rating of 3 A, it guarantees efficient power transmission. With RoHS compliance and a mating cycle of 1000 cycles, this connector is not only environmentally friendly but also durable for long-term use. Suitable for wire sizes 20-18 AWG, it is perfect for a range of applications in industries such as aerospace, automotive, and telecommunications. Upgrade your connectivity with the 48241-000LF for seamless and reliable performance.