48245-000LF

Heilind Number:BRG48245-000LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:48245-000LF
ECAD Model:
3D Model

Description:

MINI PV CTW 15 AU-22-26 AWG .0048 SPG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 48245-000LF
Gender:Female
Wire Size:26 - 22 AWG
Mating Cycles:1000 cycle
Current Rating:3 A
Contact Plating:Gold
Contact Material:Copper Alloy
Contact Resistance:15 mΩ
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
SKU:BRG48245-000LF

Detailed Description

MINI PV CTW 15 AU-22-26 AWG .0048 SPG Female Crimp Contact ( 48245-000LF) is a high-quality connector designed for secure and reliable wire terminations. With a contact material of Copper Alloy and gold plating, it ensures excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65 °C to 125 °C, this connector is suitable for a wide range of applications. Featuring a contact resistance of 15 mΩ and a current rating of 3 A, it guarantees optimal performance. With RoHS compliance and 1000 mating cycles durability, it meets industry standards for quality and reliability. Compatible with wire sizes 26-22 AWG, it offers versatility and ease of use in various projects. Available in stock and ready for immediate shipping, the MINI PV CTW 15 AU-22-26 AWG .0048 SPG is the perfect choice for your connectivity needs.