48246-000LF

Heilind Number:BRG48246-000LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:48246-000LF
ECAD Model:
3D Model

Description:

MINI PV CTW 15 AU-28-32 AWG .0048 SPG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 48246-000LF
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Contact Resistance:15 mΩ
Mating Cycles:1000 cycle
Wire Size:32 - 28 AWG
Current Rating:3 A
SKU:BRG48246-000LF

Detailed Description

Introducing the 48246-000LF, a high-performance MINI PV CTW 15 AU-28-32 AWG .0048 SPG female connector designed for optimal crimp termination. Crafted with precision, this connector features copper alloy contacts plated with gold, ensuring efficient conductivity and durability. With a wide operating temperature range of -65 °C to 125 °C, it can withstand harsh environmental conditions with ease. Boasting a low contact resistance of 15 mΩ and a current rating of 3 A, it guarantees reliable power transmission. RoHS compliant and rated for 1000 mating cycles, this connector is a dependable choice for various applications in the connectors, crimp wire contacts, and wire housings & contacts category. Upgrade to the 48246-000LF for top-quality connectivity solutions.