48247-000LF

Heilind Number:BRG48247-000LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:48247-000LF
ECAD Model:
3D Model

Description:

MINI PV CTW 15 AU-18-20 AWG .0065 SPG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 48247-000LF
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Contact Resistance:15 mΩ
Mating Cycles:1000 cycle
Wire Size:20 - 18 AWG
Current Rating:3 A
SKU:BRG48247-000LF

Detailed Description

Introducing the MINI PV CTW 15 AU-18-20 AWG .0065 SPG female connector, designed for reliable crimp termination in wire housing applications. Crafted from durable copper alloy with a gold plating, this connector ensures optimal conductivity and corrosion resistance. With a wide operating temperature range from -65°C to 125°C, it can withstand harsh environmental conditions. Featuring a low contact resistance of 15 mΩ and a current rating of 3 A, it guarantees efficient power transmission. RoHS compliant for environmental responsibility, this connector offers 1000 mating cycles for long-term durability. Suitable for use with 20-18 AWG wires, it is ideal for various industrial and commercial applications. Upgrade your connectivity with the 48247-000LF connector.