48253-000LF

Heilind Number:BRG48253-000LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:48253-000LF
ECAD Model:
3D Model

Description:

MINI PV CTW 15 AU L/P-18-20 AWG .0048 SPG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 48253-000LF
Gender:Female
Wire Size:20 - 18 AWG
Mating Cycles:1000 cycle
Current Rating:3 A
Contact Plating:Gold
Contact Material:Copper Alloy
Contact Resistance:15 mΩ
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
SKU:BRG48253-000LF

Detailed Description

Introducing the 48253-000LF, a high-performance MINI PV CTW 15 AU L/P-18-20 AWG .0048 SPG connector designed for reliable and efficient wire termination. With a gender specification of Female and termination method of Crimp, this connector ensures secure and stable connections in various applications. Crafted from Copper Alloy with Gold plating, it offers excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 °C to 125 °C, it is suitable for use in diverse environments. Boasting a low contact resistance of 15 mΩ, it guarantees optimal signal transmission. With a mating cycle rating of 1000 cycles, it is durable and long-lasting. Accommodating wire sizes of 20-18 AWG and with a current rating of 3 A, it meets the demands of high-power applications. RoHS compliant and classified under Connectors, Crimp Wire Contacts, and Crimp Wire Housings & Contacts, this product ensures both performance and environmental responsibility. Note: This product does not fall under the hi_rel category. Get the 48253-000LF connector for your connectivity needs.