48256-000LF

Heilind Number:BRG48256-000LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:48256-000LF
ECAD Model:
3D Model

Description:

MINI PV CTW 15 AU L/P-18-20 AWG .0065 SPG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 48256-000LF
Gender:Female
Wire Size:20 - 18 AWG
Mating Cycles:1000 cycle
Current Rating:3 A
Contact Plating:Gold
Contact Material:Copper Alloy
Contact Resistance:15 mΩ
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
SKU:BRG48256-000LF

Detailed Description

Introducing the 48256-000LF, a high-quality Mini PV CTW 15 AU L/P-18-20 AWG .0065 SPG connector designed for reliable and efficient electrical connections. Featuring a female gender and a crimp termination method, this connector ensures secure and durable contact. The copper alloy contact material with gold plating guarantees excellent conductivity and resistance to corrosion. With a wide operating temperature range from -65°C to 125°C, it can perform reliably in various environments. Boasting a low contact resistance of 15 mΩ, it provides optimal signal transmission. Rated for 1000 mating cycles and accommodating wire sizes of 20-18 AWG, it is suitable for a range of applications. With a current rating of 3A and RoHS compliance, this connector is not only high-performing but also environmentally friendly. Perfect for use in hi-rel settings, this product, with the acronym 48256000LF, is a must-have in the Connectors, Crimp Wire Contacts, and Crimp Wire Housings & Contacts categories.