48266-000LF

Heilind Number:BRG48266-000LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:48266-000LF
ECAD Model:
3D Model

Description:

MINI PV CTW 30 AU L/P-18-20 AWG .0035 SPG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 48266-000LF
Gender:Female
Wire Size:20 - 18 AWG
Mating Cycles:1000 cycle
Current Rating:3 A
Contact Plating:Gold
Contact Material:Copper Alloy
Contact Resistance:15 mΩ
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
SKU:BRG48266-000LF

Detailed Description

Introducing the 48266-000LF, a high-performance MINI PV CTW 30 AU L/P-18-20 AWG .0035 SPG female connector designed for efficient crimp termination. Crafted with durable copper alloy contacts plated in gold, this connector ensures reliable conductivity in temperatures ranging from -65°C to 125°C. With a low contact resistance of 15 mΩ, it guarantees seamless power transmission for wire sizes 20-18 AWG. Boasting a current rating of 3 A and RoHS compliance, it adheres to strict environmental standards. With a guaranteed mating cycle of 1000, this connector is a dependable choice for various applications in the Connectors, Crimp Wire Contacts, and Crimp Wire Housings & Contacts categories. Upgrade your connectivity with the 48266000LF.