| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 51416-003LF |
| Color: | Black |
| Series: | PwrBlade® |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 2, 24 |
| Number of Rows: | 1, 4 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 30 A, 48 A |
| SKU: | BRG51416-003LF |
51416-003LF
| Heilind Number: | BRG51416-003LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 51416-003LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the R/A LF REC POWERBLADE, a high-performance power connector from our PwrBlade® series designed for demanding applications. This female connector features a sleek black housing made of durable glass-filled plastic, ensuring reliable performance in any environment. With two or four contacts, solder termination method, and gold-plated copper alloy contacts, it guarantees secure and efficient power transmission. Operating between -55°C and 125°C, it can withstand extreme temperatures with ease. The 2.54mm pitch and right-angle mount make it versatile for various installations. UL 94V-0 rated for flammability, it meets stringent safety standards. With a current rating of 30A or 48A, it offers high power handling capability. RoHS compliant, it's environmentally friendly. Perfect for power to board connections in industrial, commercial, and aerospace applications. Trust the 51416003LF for superior performance and durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2021 | PCN21028 - Material Change. Adding an alternative Resin. A recent disruption to the supply of resin has resulted in materials shortages. An alternative resin is being added to improve security of supply. | Download | |||
| 07/26/2013 | PCN13021 - Design change. | Download | |||

