| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 51425-002LF |
| Color: | Black |
| Series: | PwrBlade® |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 24, 4 |
| Number of Rows: | 1, 4 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm, 6.35 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 3.43 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 30 A, 48 A |
| SKU: | BRG51425-002LF |
51425-002LF
| Heilind Number: | BRG51425-002LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 51425-002LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PwrBlade® 51425-002LF, a high-performance PCB connector designed for reliable power transmission in demanding environments. Featuring a sleek black housing made of durable glass-filled plastic, this connector boasts four gold-plated copper alloy contacts, ensuring optimal conductivity. With a wide operating temperature range of -55°C to 125°C, it's perfect for use in both extreme cold and hot conditions. The right-angle mount angle and solder termination method make installation a breeze, while the UL 94V-0 flammability rating guarantees safety. With a current rating of up to 48A, the 51425-002LF is ideal for high-power applications where performance is non-negotiable. Trust in this connector for seamless power delivery in your next project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/26/2013 | PCN13021 - Design change. | Download | |||

