5159009326354101LF

Heilind Number:BRG5159009326354101LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:5159009326354101LF
ECAD Model:
3D Model

Description:

DIN PWR MALE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 5159009326354101LF
Gender:Male
Mount Angle:Right Angle
Tail Length:3 mm
Mating Cycles:400 cycle
Current Rating:5.5 A
Voltage Rating:1550 V
Contact Plating:Gold Over Nickel
Housing Material:Glass-Filled Plastic
Performance Level:Class II
Number of Contacts:32
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:DIN 41612
SKU:BRG5159009326354101LF

Detailed Description

Introducing the DIN PWR Male connector, designed for reliable power transmission in industrial applications. With a rugged glass-filled plastic housing, it ensures durability in harsh environments. Featuring 32 gold-plated contacts for optimal conductivity, this connector is perfect for high-speed data and power transfer. Its solder termination method guarantees secure and long-lasting connections. Operating efficiently in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of operating environments. With a maximum voltage rating of 1550V and a current rating of 5.5A, this connector is built for high-performance applications. RoHS compliant and rated for 400 mating cycles, it meets stringent quality and reliability standards. The right-angle mount and 3mm tail length provide flexibility in installation, while its Class II performance level ensures consistent and dependable operation. Whether used in backplane connectors, board-to-board PCB connectors, or other applications, the DIN PWR Male connector, also known as SKU 5159009326354101LF, is the ideal choice for demanding power transmission needs.