| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 51700-10100801CCLF |
| Pitch: | 2.54 mm |
| Gender: | Male |
| Series: | PwrBlade+® Series |
| Tail Length: | 0.165 in |
| Mating Cycles: | 200 |
| Current Rating: | 30 A |
| Number of Rows: | 5 (4+1) |
| Contact Plating: | Gold |
| Housing Material: | Glass-Filled High Temperature Plastic |
| Number of Contacts: | 10 (8+2) |
| Termination Method: | Press-Fit |
| SKU: | BRG51700-10100801CCLF |
51700-10100801CCLF
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/26/2013 | PCN13021 - Design change. | Download | |||

