51700-10402404CALF

Heilind Number:BRG51700-10402404CALF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:51700-10402404CALF
ECAD Model:
3D Model

Description:

51700-10402404CALF-VERT PF HDR PWRBLADE

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 51700-10402404CALF
Pitch:2.54 mm
Gender:Male
Series:PwrBlade+® Series
Tail Length:0.165 in
Mating Cycles:200
Current Rating:30 A
Number of Rows:5 (4+1)
Contact Plating:Gold
Housing Material:Glass-Filled High Temperature Plastic
Number of Contacts:32 (24+8)
Termination Method:Press-Fit
SKU:BRG51700-10402404CALF